
632L3I040M00000 | |
|---|---|
DigiKey Part Number | 110-632L3I040M00000TR-ND - Tape & Reel (TR) 110-632L3I040M00000CT-ND - Cut Tape (CT) 110-632L3I040M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 632L3I040M00000 |
Description | XTAL OSC XO 40.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 15µA |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.99000 | RM5.99 |
| 10 | RM5.19300 | RM51.93 |
| 25 | RM4.91240 | RM122.81 |
| 50 | RM4.70900 | RM235.45 |
| 100 | RM4.51450 | RM451.45 |
| 250 | RM4.26924 | RM1,067.31 |
| 500 | RM4.09264 | RM2,046.32 |
| 1,000 | RM3.92349 | RM3,923.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.66983 | RM11,009.49 |
| 6,000 | RM3.51846 | RM21,110.76 |
| 9,000 | RM3.43289 | RM30,896.01 |
| Unit Price without VAT: | RM5.99000 |
|---|---|
| Unit Price with VAT: | RM6.58900 |

