
ATS037BSM-1 | |
|---|---|
DigiKey Part Number | CTX878TR-ND - Tape & Reel (TR) CTX878CT-ND - Cut Tape (CT) CTX878DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS037BSM-1 |
Description | CRYSTAL 3.6864MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz ±30ppm Crystal 18pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.6864 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US-SM | |
Size / Dimension | 0.437" L x 0.190" W (11.10mm x 4.83mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.56000 | RM2.56 |
| 10 | RM2.22600 | RM22.26 |
| 25 | RM2.10560 | RM52.64 |
| 50 | RM2.01800 | RM100.90 |
| 100 | RM1.93450 | RM193.45 |
| 250 | RM1.82944 | RM457.36 |
| 500 | RM1.75362 | RM876.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.68112 | RM1,681.12 |
| 2,000 | RM1.61158 | RM3,223.16 |
| 3,000 | RM1.57227 | RM4,716.81 |
| 5,000 | RM1.52412 | RM7,620.60 |
| 7,000 | RM1.49322 | RM10,452.54 |
| 10,000 | RM1.46117 | RM14,611.70 |
| 12,000 | RM1.44505 | RM17,340.60 |
| 24,000 | RM1.38542 | RM33,250.08 |
| 25,000 | RM1.38199 | RM34,549.75 |
| Unit Price without VAT: | RM2.56000 |
|---|---|
| Unit Price with VAT: | RM2.81600 |

