
ATS037SM-1 | |
|---|---|
DigiKey Part Number | CTX501TR-ND - Tape & Reel (TR) CTX501CT-ND - Cut Tape (CT) CTX501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS037SM-1 |
Description | CRYSTAL 3.6864MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.6864 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US-SM | |
Size / Dimension | 0.437" L x 0.190" W (11.10mm x 4.83mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM1.00900 | RM10.09 |
| 25 | RM0.95520 | RM23.88 |
| 50 | RM0.91560 | RM45.78 |
| 100 | RM0.87780 | RM87.78 |
| 250 | RM0.82992 | RM207.48 |
| 500 | RM0.79564 | RM397.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.70543 | RM1,705.43 |
| 2,000 | RM1.63491 | RM3,269.82 |
| 3,000 | RM1.59502 | RM4,785.06 |
| 5,000 | RM1.54617 | RM7,730.85 |
| 7,000 | RM1.51483 | RM10,603.81 |
| 10,000 | RM1.48232 | RM14,823.20 |
| 12,000 | RM1.46597 | RM17,591.64 |
| 24,000 | RM1.40549 | RM33,731.76 |
| 25,000 | RM1.40200 | RM35,050.00 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

