
ATS120BSM-1 | |
|---|---|
DigiKey Part Number | CTX888TR-ND - Tape & Reel (TR) CTX888CT-ND - Cut Tape (CT) CTX888DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS120BSM-1 |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US-SM | |
Size / Dimension | 0.437" L x 0.190" W (11.10mm x 4.83mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.01000 | RM2.01 |
| 10 | RM1.74500 | RM17.45 |
| 25 | RM1.65000 | RM41.25 |
| 50 | RM1.58080 | RM79.04 |
| 100 | RM1.51570 | RM151.57 |
| 250 | RM1.43336 | RM358.34 |
| 500 | RM1.37404 | RM687.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.31718 | RM1,317.18 |
| 2,000 | RM1.26271 | RM2,525.42 |
| 3,000 | RM1.23189 | RM3,695.67 |
| 5,000 | RM1.19415 | RM5,970.75 |
| 7,000 | RM1.16994 | RM8,189.58 |
| 10,000 | RM1.14481 | RM11,448.10 |
| 12,000 | RM1.13218 | RM13,586.16 |
| 24,000 | RM1.08543 | RM26,050.32 |
| 25,000 | RM1.08274 | RM27,068.50 |
| Unit Price without VAT: | RM2.01000 |
|---|---|
| Unit Price with VAT: | RM2.21100 |

