
CB3LV-3I-1M843200 | |
|---|---|
DigiKey Part Number | 110-CB3LV-3I-1M843200TR-ND - Tape & Reel (TR) 110-CB3LV-3I-1M843200CT-ND - Cut Tape (CT) 110-CB3LV-3I-1M843200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-3I-1M843200 |
Description | XTAL OSC XO 1.8432MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.8432 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3LV-3I-1M843200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 12mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.19000 | RM6.19 |
| 10 | RM5.37800 | RM53.78 |
| 25 | RM5.08400 | RM127.10 |
| 50 | RM4.87380 | RM243.69 |
| 100 | RM4.67210 | RM467.21 |
| 250 | RM4.41848 | RM1,104.62 |
| 500 | RM4.23574 | RM2,117.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.15150 | RM4,151.50 |
| 2,000 | RM3.98005 | RM7,960.10 |
| 3,000 | RM3.88312 | RM11,649.36 |
| 5,000 | RM3.76443 | RM18,822.15 |
| 7,000 | RM3.68831 | RM25,818.17 |
| 10,000 | RM3.60931 | RM36,093.10 |
| Unit Price without VAT: | RM6.19000 |
|---|---|
| Unit Price with VAT: | RM6.80900 |

