
CB3LV-5C-20M000000 | |
|---|---|
DigiKey Part Number | 110-CB3LV-5C-20M000000TR-ND - Tape & Reel (TR) 110-CB3LV-5C-20M000000CT-ND - Cut Tape (CT) 110-CB3LV-5C-20M000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-5C-20M000000 |
Description | XTAL OSC XO 20.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.52000 | RM6.52 |
| 10 | RM5.66000 | RM56.60 |
| 25 | RM5.35320 | RM133.83 |
| 50 | RM5.13100 | RM256.55 |
| 100 | RM4.91850 | RM491.85 |
| 250 | RM4.65152 | RM1,162.88 |
| 500 | RM4.45924 | RM2,229.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.27497 | RM4,274.97 |
| 2,000 | RM4.09846 | RM8,196.92 |
| 3,000 | RM3.99868 | RM11,996.04 |
| 5,000 | RM3.87650 | RM19,382.50 |
| 7,000 | RM3.79809 | RM26,586.63 |
| 10,000 | RM3.71677 | RM37,167.70 |
| Unit Price without VAT: | RM6.52000 |
|---|---|
| Unit Price with VAT: | RM7.17200 |






