LP120F33IET is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: RM1.14717
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: RM1.14717
Datasheet

Similar


Abracon LLC
In Stock: 6,600
Unit Price: RM2.32000
Datasheet

Similar


ECS Inc.
In Stock: 1,768
Unit Price: RM1.73000
Datasheet

Similar


ECS Inc.
In Stock: 613
Unit Price: RM1.85000
Datasheet

Similar


Jauch Quartz
In Stock: 22,010
Unit Price: RM1.02000
Datasheet
Image for LP120F33IET is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP120F33IET

DigiKey Part Number
LP120F33IET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP120F33IET
Description
CRYSTAL 12.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US-SM
Size / Dimension
0.437" L x 0.190" W (11.10mm x 4.83mm)
Height - Seated (Max)
0.126" (3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.14717RM1,147.17
Manufacturers Standard Package
Unit Price without VAT:RM1.14717
Unit Price with VAT:RM1.26189