
MP041 | |
|---|---|
DigiKey Part Number | CTX007-ND |
Manufacturer | |
Manufacturer Product Number | MP041 |
Description | CRYSTAL 4.194304MHZ 12PF TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.194304 MHz ±30ppm Crystal 12pF 100 Ohms HC-49/U |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4.194304 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/U | |
Size / Dimension | 0.427" L x 0.150" W (10.85mm x 3.80mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.90000 | RM3.90 |
| 10 | RM3.38100 | RM33.81 |
| 25 | RM3.19440 | RM79.86 |
| 50 | RM3.06300 | RM153.15 |
| 100 | RM2.93610 | RM293.61 |
| 300 | RM2.74593 | RM823.78 |
| 500 | RM2.66178 | RM1,330.89 |
| 1,000 | RM2.55174 | RM2,551.74 |
| 2,500 | RM2.41326 | RM6,033.15 |
| Unit Price without VAT: | RM3.90000 |
|---|---|
| Unit Price with VAT: | RM4.29000 |

