TS037F23IET is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: RM3.55868
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: RM2.48659
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: RM2.42033
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: RM2.27374
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: RM2.42033
Datasheet

Similar


ECS Inc.
In Stock: 1,400
Unit Price: RM3.86000
Datasheet
Image for TS037F23IET is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS037F23IET

DigiKey Part Number
TS037F23IET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS037F23IET
Description
CRYSTAL 3.6864MHZ 20PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.6864 MHz ±20ppm Crystal 20pF 150 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
3.6864 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US-SM
Size / Dimension
0.437" L x 0.190" W (11.10mm x 4.83mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.08965RM1,089.65
Manufacturers Standard Package
Unit Price without VAT:RM1.08965
Unit Price with VAT:RM1.19862