
741C083151JP | |
|---|---|
DigiKey Part Number | 60-741C083151JPTR-ND - Tape & Reel (TR) 60-741C083151JPCT-ND - Cut Tape (CT) 60-741C083151JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 741C083151JP |
Description | RES ARRAY 4 RES 150 OHM 0804 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 150 | Package / Case 0804, Concave, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.020" (0.50mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.28400 | RM2.84 |
| 25 | RM0.23800 | RM5.95 |
| 50 | RM0.20960 | RM10.48 |
| 100 | RM0.18480 | RM18.48 |
| 250 | RM0.15760 | RM39.40 |
| 500 | RM0.14058 | RM70.29 |
| 1,000 | RM0.12612 | RM126.12 |
| 5,000 | RM0.10030 | RM501.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.09186 | RM918.60 |
| 20,000 | RM0.08468 | RM1,693.60 |
| 30,000 | RM0.08099 | RM2,429.70 |
| 50,000 | RM0.07682 | RM3,841.00 |
| 70,000 | RM0.07433 | RM5,203.10 |
| 100,000 | RM0.07190 | RM7,190.00 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

