33 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

741C083330JP

DigiKey Part Number
60-741C083330JPTR-ND - Tape & Reel (TR)
60-741C083330JPCT-ND - Cut Tape (CT)
60-741C083330JPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
741C083330JP
Description
RES ARRAY 4 RES 33 OHM 0804
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
33 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
741C083330JP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
CTS Resistor Products
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Applications
DDR SDRAM, DRAM, MDDR
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
33
Package / Case
0804, Concave, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Number of Resistors
4
Height - Seated (Max)
0.020" (0.50mm)
Number of Pins
8
Base Product Number
Power Per Element
63mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 357,495
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.24000RM2.40
25RM0.20160RM5.04
50RM0.17660RM8.83
100RM0.15560RM15.56
250RM0.13256RM33.14
500RM0.11804RM59.02
1,000RM0.10567RM105.67
5,000RM0.08371RM418.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.07652RM765.20
20,000RM0.07041RM1,408.20
30,000RM0.06727RM2,018.10
50,000RM0.06372RM3,186.00
70,000RM0.06160RM4,312.00
100,000RM0.05953RM5,953.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900