
741X043103JP | |
|---|---|
DigiKey Part Number | 60-741X043103JPTR-ND - Tape & Reel (TR) 60-741X043103JPCT-ND - Cut Tape (CT) 60-741X043103JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 741X043103JP |
Description | RES ARRAY 2 RES 10K OHM 0404 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±5% 63mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 0404 (1010 Metric), Convex | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.039" W (1.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.18900 | RM1.89 |
| 25 | RM0.15920 | RM3.98 |
| 50 | RM0.13940 | RM6.97 |
| 100 | RM0.12290 | RM12.29 |
| 250 | RM0.10432 | RM26.08 |
| 500 | RM0.09282 | RM46.41 |
| 1,000 | RM0.08294 | RM82.94 |
| 5,000 | RM0.06533 | RM326.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.06607 | RM660.70 |
| 20,000 | RM0.06071 | RM1,214.20 |
| 30,000 | RM0.05795 | RM1,738.50 |
| 50,000 | RM0.05483 | RM2,741.50 |
| 70,000 | RM0.05297 | RM3,707.90 |
| 100,000 | RM0.05115 | RM5,115.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

