
742C043472JP | |
|---|---|
DigiKey Part Number | 60-742C043472JPTR-ND - Tape & Reel (TR) 60-742C043472JPCT-ND - Cut Tape (CT) 60-742C043472JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742C043472JP |
Description | RES ARRAY 2 RES 4.7K OHM 0606 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±5% 63mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 4.7k | Package / Case 0606, Concave |
Tolerance ±5% | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Number of Resistors 2 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 4 | Base Product Number |
Power Per Element 63mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.35200 | RM3.52 |
| 25 | RM0.29560 | RM7.39 |
| 50 | RM0.26000 | RM13.00 |
| 100 | RM0.22950 | RM22.95 |
| 250 | RM0.19640 | RM49.10 |
| 500 | RM0.17546 | RM87.73 |
| 1,000 | RM0.15772 | RM157.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.12608 | RM630.40 |
| 10,000 | RM0.11572 | RM1,157.20 |
| 15,000 | RM0.11041 | RM1,656.15 |
| 25,000 | RM0.10439 | RM2,609.75 |
| 35,000 | RM0.10080 | RM3,528.00 |
| 50,000 | RM0.09729 | RM4,864.50 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

