
742C083271JP | |
|---|---|
DigiKey Part Number | 60-742C083271JPTR-ND - Tape & Reel (TR) 60-742C083271JPCT-ND - Cut Tape (CT) 60-742C083271JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742C083271JP |
Description | RES ARRAY 4 RES 270 OHM 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 270 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 742C083271JP Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 270 | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT16-271J4LF | Bourns Inc. | 13,592 | CAT16-271J4LFCT-ND | RM0.40000 | Direct |
| CAT16A-271J4LF | Bourns Inc. | 4,975 | 118-CAT16A-271J4LFCT-ND | RM0.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.41900 | RM4.19 |
| 25 | RM0.35240 | RM8.81 |
| 50 | RM0.31120 | RM15.56 |
| 100 | RM0.27530 | RM27.53 |
| 250 | RM0.23572 | RM58.93 |
| 500 | RM0.21100 | RM105.50 |
| 1,000 | RM0.19000 | RM190.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.15252 | RM762.60 |
| 10,000 | RM0.14027 | RM1,402.70 |
| 15,000 | RM0.13397 | RM2,009.55 |
| 25,000 | RM0.12685 | RM3,171.25 |
| 35,000 | RM0.12260 | RM4,291.00 |
| 50,000 | RM0.11845 | RM5,922.50 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

