8.2k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

742C083822JP

DigiKey Part Number
60-742C083822JPTR-ND - Tape & Reel (TR)
60-742C083822JPCT-ND - Cut Tape (CT)
60-742C083822JPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
742C083822JP
Description
RES ARRAY 4 RES 8.2K OHM 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8.2k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
742C083822JP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Resistor Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
8.2k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
63mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDR SDRAM, DRAM, MDDR
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,327
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.67000RM0.67
10RM0.41800RM4.18
25RM0.35160RM8.79
50RM0.30960RM15.48
100RM0.27420RM27.42
250RM0.23500RM58.75
500RM0.21032RM105.16
1,000RM0.18936RM189.36
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.15219RM760.95
10,000RM0.13997RM1,399.70
15,000RM0.13369RM2,005.35
25,000RM0.12658RM3,164.50
35,000RM0.12234RM4,281.90
50,000RM0.11821RM5,910.50
Manufacturers Standard Package
Unit Price without VAT:RM0.67000
Unit Price with VAT:RM0.73700