1k Ohm ±2% 100mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770101102P

DigiKey Part Number
770-101-R1KP-ND
Manufacturer
Manufacturer Product Number
770101102P
Description
RES ARRAY 9 RES 1K OHM 10SIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1k Ohm ±2% 100mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
10
Manufacturer
CTS Resistor Products
Power Per Element
100mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Circuit Type
Bussed
Package / Case
10-SIP
Resistance (Ohms)
1k
Supplier Device Package
10-SIP
Tolerance
±2%
Size / Dimension
1.000" L x 0.098" W (25.40mm x 2.50mm)
Number of Resistors
9
Height - Seated (Max)
0.195" (4.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,310
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM13.16000RM13.16
10RM8.81400RM88.14
25RM7.64200RM191.05
50RM6.90680RM345.34
100RM6.28230RM628.23
250RM5.59796RM1,399.49
500RM5.16984RM2,584.92
1,000RM4.80609RM4,806.09
5,000RM4.15905RM20,795.25
Manufacturers Standard Package
Unit Price without VAT:RM13.16000
Unit Price with VAT:RM14.47600