
DEVKIT-MEMS-001 | |
|---|---|
DigiKey Part Number | 102-6243-ND |
Manufacturer | |
Manufacturer Product Number | DEVKIT-MEMS-001 |
Description | EVAL BRD FOR CMM-2718AB-38308-TR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | CMM-2718AB-38308-TR, CMM-2718AT-42308-TR, CMM-4030DB-26354-TR, CMM-4030DT-26354-TR - MEMS Omnidirectional Microphones Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Audio | |
Function | MEMS Omnidirectional Microphones | |
Embedded | - | |
Utilized IC / Part | CMM-2718AB-38308-TR, CMM-2718AT-42308-TR, CMM-4030DB-26354-TR, CMM-4030DT-26354-TR | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM49.84000 | RM49.84 |
| 10 | RM49.73500 | RM497.35 |
| Unit Price without VAT: | RM49.84000 |
|---|---|
| Unit Price with VAT: | RM54.82400 |





