


CS-3612 | |
|---|---|
DigiKey Part Number | 102-1648-ND |
Manufacturer | |
Manufacturer Product Number | CS-3612 |
Description | BUZZER MAGNETIC 12V 32X17 FLANGE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 12 V 35mA 82dB @ 12V, 30cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CS-3612 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 8 ~ 16V | |
Frequency | - | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 82dB @ 12V, 30cm | |
Current - Supply | 35mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 0.910" L x 0.669" W (23.30mm x 17.00mm) | |
Height - Seated (Max) | 0.602" (15.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.05000 | RM20.05 |
| 10 | RM15.32700 | RM153.27 |
| 25 | RM13.83880 | RM345.97 |
| 50 | RM12.83180 | RM641.59 |
| 100 | RM11.91340 | RM1,191.34 |
| 300 | RM10.61830 | RM3,185.49 |
| 500 | RM10.07600 | RM5,038.00 |
| 1,000 | RM9.39406 | RM9,394.06 |
| Unit Price without VAT: | RM20.05000 |
|---|---|
| Unit Price with VAT: | RM22.05500 |


