




CSS-J4D20-SMT-TR | |
|---|---|
DigiKey Part Number | 102-1198-2-ND - Tape & Reel (TR) 102-1198-1-ND - Cut Tape (CT) 102-1198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS-J4D20-SMT-TR |
Description | BUZZER MAGNETIC 3.6V8.5X8.5 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3.6 V 80mA 3.1kHz 90dB @ 3.6V, 5cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CSS-J4D20-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3.6 V | |
Voltage Range | 3 ~ 5V | |
Frequency | 3.1kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 3.6V, 5cm | |
Current - Supply | 80mA | |
Port Location | Side | |
Operating Temperature | -40°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.146" (3.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.32000 | RM10.32 |
| 10 | RM8.10100 | RM81.01 |
| 25 | RM7.37720 | RM184.43 |
| 50 | RM6.87760 | RM343.88 |
| 100 | RM6.41830 | RM641.83 |
| 250 | RM6.14876 | RM1,537.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM5.47979 | RM5,479.79 |
| 2,000 | RM5.10971 | RM10,219.42 |
| 3,000 | RM5.02350 | RM15,070.50 |
| Unit Price without VAT: | RM10.32000 |
|---|---|
| Unit Price with VAT: | RM11.35200 |







