




DS04-254-2-02BK-SMT | |
|---|---|
DigiKey Part Number | 2223-DS04-254-2-02BK-SMT-ND |
Manufacturer | |
Manufacturer Product Number | DS04-254-2-02BK-SMT |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS04-254-2-02BK-SMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.167" (4.25mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.239" (6.08mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.64000 | RM2.64 |
| 10 | RM2.26600 | RM22.66 |
| 70 | RM1.94186 | RM135.93 |
| 140 | RM1.83293 | RM256.61 |
| 280 | RM1.72964 | RM484.30 |
| 560 | RM1.63341 | RM914.71 |
| 1,050 | RM1.55277 | RM1,630.41 |
| 2,520 | RM1.45145 | RM3,657.65 |
| 5,040 | RM1.38035 | RM6,956.96 |
| Unit Price without VAT: | RM2.64000 |
|---|---|
| Unit Price with VAT: | RM2.90400 |











