
PJ-006A-SMT-TR | |
|---|---|
DigiKey Part Number | CP-006APJTR-ND - Tape & Reel (TR) CP-006APJCT-ND - Cut Tape (CT) CP-006APJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJ-006A-SMT-TR |
Description | CONN PWR JACK 2X5.5MM SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PJ-006A-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.10mm ID (0.083"), 5.50mm OD (0.217") | |
Actual Diameter | 0.079" (2.00mm ID), 0.248" (6.30mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Voltage - Rated | 18VDC | |
Current Rating (Amps) | 4 A | |
Mating Length/Depth | 0.352" (8.95mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material | Copper Alloy | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.74000 | RM3.74 |
| 10 | RM3.18000 | RM31.80 |
| 25 | RM2.97880 | RM74.47 |
| 50 | RM2.83600 | RM141.80 |
| 100 | RM2.70050 | RM270.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM2.53136 | RM632.84 |
| 500 | RM2.41042 | RM1,205.21 |
| 750 | RM2.34241 | RM1,756.81 |
| 1,250 | RM2.25945 | RM2,824.31 |
| 1,750 | RM2.20645 | RM3,861.29 |
| 2,500 | RM2.15162 | RM5,379.05 |
| 6,250 | RM2.01698 | RM12,606.13 |
| 12,500 | RM1.92078 | RM24,009.75 |
| Unit Price without VAT: | RM3.74000 |
|---|---|
| Unit Price with VAT: | RM4.11400 |











