SJ-3524-SMT-TR-GR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SJ-3524-SMT-TR-GR
Understanding Audio Jack Switches and Schematics

SJ-3524-SMT-TR-GR

DigiKey Part Number
CP-3524SJGRTR-ND - Tape & Reel (TR)
CP-3524SJGRCT-ND - Cut Tape (CT)
CP-3524SJGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SJ-3524-SMT-TR-GR
Description
CONN JACK STEREO 3.5MM SMD R/A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
SJ-3524-SMT-TR-GR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
3 Conductors, 4 Contacts
Internal Switch(s)
Single Switch
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Shielding
Unshielded
Features
Board Guide
Insulation Color
Green
Operating Temperature
-25°C ~ 85°C
Voltage - Rated
12VDC
Current Rating (Amps)
1 A
Mating Length/Depth
0.551" (14.00mm)
Contact Material - Plating
Silver
Body Material
-
Body Color
Green
Includes
-
Housing Material
Polyamide (PA6T), Nylon 6T
Contact Material
Brass, Copper Alloy
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,204
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.14000RM5.14
10RM4.35300RM43.53
25RM4.08040RM102.01
50RM3.88480RM194.24
100RM3.69900RM369.90
250RM3.46736RM866.84
500RM3.30170RM1,650.85
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM3.14407RM3,144.07
2,000RM2.99403RM5,988.06
3,000RM2.90960RM8,728.80
5,000RM2.80667RM14,033.35
7,000RM2.74087RM19,186.09
10,000RM2.67284RM26,728.40
Manufacturers Standard Package
Unit Price without VAT:RM5.14000
Unit Price with VAT:RM5.65400