3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
SJ-43515RS-SMT-TR
SJ-43515RS-SMT-TR
Understanding Audio Jack Switches and Schematics

SJ-43515RS-SMT-TR

DigiKey Part Number
CP-43515RSSJTR-ND - Tape & Reel (TR)
CP-43515RSSJCT-ND - Cut Tape (CT)
CP-43515RSSJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SJ-43515RS-SMT-TR
Description
CONN JACK 4COND 3.5MM SMD R/A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
SJ-43515RS-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (4 Conductor, TRRS)
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
4 Conductors, 5 Contacts
Internal Switch(s)
Single Switch
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Shielding
Unshielded
Features
Board Guide
Insulation Color
-
Operating Temperature
-20°C ~ 85°C
Voltage - Rated
12VDC
Current Rating (Amps)
1 A
Mating Length/Depth
0.551" (14.00mm)
Contact Material - Plating
Silver
Body Material
-
Body Color
Black
Includes
-
Housing Material
Polyamide (PA6T), Nylon 6T
Contact Material
Brass; Copper Alloy
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111,314
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.33000RM4.33
10RM3.67200RM36.72
25RM3.44040RM86.01
50RM3.27660RM163.83
100RM3.11970RM311.97
250RM2.92412RM731.03
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM2.78440RM1,392.20
1,000RM2.65142RM2,651.42
1,500RM2.57663RM3,864.95
2,500RM2.48545RM6,213.62
3,500RM2.42716RM8,495.06
5,000RM2.36687RM11,834.35
12,500RM2.21883RM27,735.38
Manufacturers Standard Package
Unit Price without VAT:RM4.33000
Unit Price with VAT:RM4.76300