
PCN1-S12-S5-S | |
|---|---|
DigiKey Part Number | 179-PCN1-S12-S5-S-ND |
Manufacturer | |
Manufacturer Product Number | PCN1-S12-S5-S |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PCN1-S12-S5-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.1mm x 10.2mm) | |
Approval Agency | EN | |
Standard Number | 55032 Class A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.58000 | RM22.58 |
| 5 | RM21.72600 | RM108.63 |
| 16 | RM21.14313 | RM338.29 |
| 32 | RM20.79938 | RM665.58 |
| 64 | RM20.46219 | RM1,309.58 |
| 112 | RM20.19321 | RM2,261.64 |
| 256 | RM19.80203 | RM5,069.32 |
| 512 | RM19.47961 | RM9,973.56 |
| Unit Price without VAT: | RM22.58000 |
|---|---|
| Unit Price with VAT: | RM24.83800 |

