




PSK-S12B-12 | |
|---|---|
DigiKey Part Number | 179-PSK-S12B-12-ND |
Manufacturer | |
Manufacturer Product Number | PSK-S12B-12 |
Description | AC/DC CONVERTER 12V 12W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 1A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-S12B-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 75°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.60" L x 1.10" W x 0.77" H (40.6mm x 27.9mm x 19.6mm) | |
Approval Agency | CB Scheme, EN, FCC, IEC, UL | |
Standard Number | 55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61000-6-4; 61204-3; 62368-1 | |
Line Regulation | ±1% | |
Load Regulation | ±1% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM79.67000 | RM79.67 |
| 5 | RM75.89200 | RM379.46 |
| 17 | RM73.13353 | RM1,243.27 |
| 34 | RM71.61294 | RM2,434.84 |
| 51 | RM70.73922 | RM3,607.70 |
| 102 | RM69.26941 | RM7,065.48 |
| 255 | RM67.37322 | RM17,180.17 |
| 510 | RM65.97369 | RM33,646.58 |
| Unit Price without VAT: | RM79.67000 |
|---|---|
| Unit Price with VAT: | RM87.63700 |




