Similar

PXO7803-500-M-TR | |
|---|---|
DigiKey Part Number | 179-PXO7803-500-M-TR-ND - Tape & Reel (TR) 179-PXO7803-500-M-TRCT-ND - Cut Tape (CT) 179-PXO7803-500-M-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXO7803-500-M-TR |
Description | DC-DC NON-ISOLATED, 0.5 A, 4.75~ |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 500mA 4.75V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXO7803-500-M-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 1.65 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Module | |
Size / Dimension | 0.47" L x 0.47" W x 0.18" H (12.0mm x 12.0mm x 4.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.75000 | RM5.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | RM4.93867 | RM3,457.07 |
| Unit Price without VAT: | RM5.75000 |
|---|---|
| Unit Price with VAT: | RM6.32500 |


