PYB20-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PYB20-Q24-S5-T

DigiKey Part Number
179-PYB20-Q24-S5-T-ND
Manufacturer
Manufacturer Product Number
PYB20-Q24-S5-T
Description
DC/DC CONVERTER 5V 20W
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 5V 4A 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PYB20-Q24-S5-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Tray
Part Status
Obsolete
Type
Enclosed
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Number of Outputs
1
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4A
Power (Watts)
20W
Applications
-
Efficiency
90%
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Size / Dimension
2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm)
Approval Agency
EN
Standard Number
55024; 55032 Class A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.