Enclosed DC DC Converter 2 Output 12V -12V 1.25A, 1.25A 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PYBE30-Q24-D12H-T

DigiKey Part Number
179-PYBE30-Q24-D12H-T-ND
Manufacturer
Manufacturer Product Number
PYBE30-Q24-D12H-T
Description
DC-DC ISOLATED, 30 W, 9~36 VDC I
Customer Reference
Detailed Description
Enclosed DC DC Converter 2 Output 12V -12V 1.25A, 1.25A 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Enclosed
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Number of Outputs
2
Voltage - Output 1
12V
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.25A, 1.25A
Power (Watts)
30W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Efficiency
89%
Operating Temperature
-40°C ~ 80°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
2.99" L x 1.24" W x 1.00" H (76.0mm x 31.5mm x 25.3mm)
Approval Agency
cURus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
24RM212.32500RM5,095.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM212.32500
Unit Price with VAT:RM233.55750