
SDM120-12-UD-P5 | |
|---|---|
DigiKey Part Number | 179-SDM120-12-UD-P5-ND |
Manufacturer | |
Manufacturer Product Number | SDM120-12-UD-P5 |
Description | AC/DC DESKTOP ADAPTER 12V 110W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 12V 110 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SDM120-12-UD-P5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 9.16A | |
Power (Watts) | 110 W | |
No Load Power Consumption | 210mW (Max) | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 5.39" L x 2.32" W x 1.34" H (137.0mm x 59.0mm x 34.0mm) | |
Approval Agency | CE, cULus, FCC, TUV | |
Standard Number | 60601-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM309.19000 | RM309.19 |
| 5 | RM284.31000 | RM1,421.55 |
| 24 | RM262.00250 | RM6,288.06 |
| 48 | RM252.70813 | RM12,129.99 |
| 72 | RM247.42611 | RM17,814.68 |
| 120 | RM240.92792 | RM28,911.35 |
| Unit Price without VAT: | RM309.19000 |
|---|---|
| Unit Price with VAT: | RM340.10900 |











