




VXO7805-500 | |
|---|---|
DigiKey Part Number | 179-VXO7805-500-ND |
Manufacturer | |
Manufacturer Product Number | VXO7805-500 |
Description | DC DC CONVERTER 5V OR -5V 2.5W |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output ±5V 500mA or 300mA 6.5V, 7V - 36V, 31V Input |
Datasheet | Datasheet |
EDA/CAD Models | VXO7805-500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V, 7V | |
Voltage - Input (Max) | 36V, 31V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA or 300mA | |
Power (Watts) | 2.5 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.39" L x 0.28" W x 0.43" H (10.0mm x 7.2mm x 11.0mm) | |
Supplier Device Package | - | |
Approval Agency | CB Scheme, EN, IEC, UL | |
Standard Number | 55024; 55032 Class A; 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 374 | RM8.78545 | RM3,285.76 |
| Unit Price without VAT: | RM8.78545 |
|---|---|
| Unit Price with VAT: | RM9.66400 |







