
267A218-19 | |
|---|---|
DigiKey Part Number | 267A218-19-ND |
Manufacturer | |
Manufacturer Product Number | 267A218-19 |
Description | MARKING STRIPS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label For 43000, GB, GFT Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label | |
Legend | Blank | |
Pitch | 0.438" (11.12mm) | |
For Use With/Related Products | 43000, GB, GFT Series | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM22.88725 | RM4,577.45 |
| Unit Price without VAT: | RM22.88725 |
|---|---|
| Unit Price with VAT: | RM25.17598 |



