Parametric Equivalent




325011020 | |
|---|---|
DigiKey Part Number | 364-325011020-ND |
Manufacturer | |
Manufacturer Product Number | 325011020 |
Description | CONN BARRIER STRIP 2CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 2 | |
Pitch | 0.325" (8.26mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel; Through Hole | |
Operating Temperature | 105°C | |
Material - Insulation | Polypropylene (PP) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.83000 | RM13.83 |
| 10 | RM9.84600 | RM98.46 |
| 30 | RM8.38567 | RM251.57 |
| 50 | RM7.82320 | RM391.16 |
| 100 | RM7.17430 | RM717.43 |
| 250 | RM6.49708 | RM1,624.27 |
| 500 | RM6.10180 | RM3,050.90 |
| 1,000 | RM5.78928 | RM5,789.28 |
| 5,000 | RM5.30265 | RM26,513.25 |
| Unit Price without VAT: | RM13.83000 |
|---|---|
| Unit Price with VAT: | RM15.21300 |




