
325111160 | |
|---|---|
DigiKey Part Number | 364-325111160-ND |
Manufacturer | |
Manufacturer Product Number | 325111160 |
Description | CONN BARRIER STRP 16CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 16 | |
Number of Wire Entries | 16 | |
Pitch | 0.325" (8.26mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | - | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Through Hole | |
Operating Temperature | 105°C | |
Material - Insulation | Polypropylene (PP) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM41.25000 | RM41.25 |
| 10 | RM29.27000 | RM292.70 |
| 30 | RM25.28833 | RM758.65 |
| 50 | RM23.80940 | RM1,190.47 |
| 100 | RM22.13890 | RM2,213.89 |
| 250 | RM20.43584 | RM5,108.96 |
| 500 | RM19.46006 | RM9,730.03 |
| 1,000 | RM18.69802 | RM18,698.02 |
| Unit Price without VAT: | RM41.25000 |
|---|---|
| Unit Price with VAT: | RM45.37500 |

