
325120030 | |
|---|---|
DigiKey Part Number | 364-325120030-ND |
Manufacturer | |
Manufacturer Product Number | 325120030 |
Description | CONN BARRIER STRIP 3CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 3 | |
Number of Wire Entries | 3 | |
Pitch | 0.325" (8.26mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Wire Wrap | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | - | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | - | |
Mounting Type | Through Hole | |
Operating Temperature | 105°C | |
Material - Insulation | Polypropylene (PP) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.54000 | RM14.54 |
| 10 | RM10.36600 | RM103.66 |
| 30 | RM8.83233 | RM264.97 |
| 50 | RM8.24400 | RM412.20 |
| 100 | RM7.56440 | RM756.44 |
| 250 | RM6.85656 | RM1,714.14 |
| 500 | RM6.44380 | RM3,221.90 |
| 1,000 | RM6.11768 | RM6,117.68 |
| 5,000 | RM5.61028 | RM28,051.40 |
| Unit Price without VAT: | RM14.54000 |
|---|---|
| Unit Price with VAT: | RM15.99400 |

