




325210080 | |
|---|---|
DigiKey Part Number | 364-325210080-ND |
Manufacturer | |
Manufacturer Product Number | 325210080 |
Description | CONN BARRIER STRIP 8CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 8 | |
Number of Wire Entries | 8 | |
Pitch | 0.325" (8.26mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 3 Wall (Tri) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel; Through Hole | |
Operating Temperature | 105°C | |
Material - Insulation | Polypropylene (PP) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM33.45000 | RM33.45 |
| 10 | RM23.72300 | RM237.23 |
| 30 | RM20.42633 | RM612.79 |
| 50 | RM19.19560 | RM959.78 |
| 100 | RM17.79930 | RM1,779.93 |
| 250 | RM16.37056 | RM4,092.64 |
| 500 | RM15.54906 | RM7,774.53 |
| 1,000 | RM14.90628 | RM14,906.28 |
| Unit Price without VAT: | RM33.45000 |
|---|---|
| Unit Price with VAT: | RM36.79500 |



