430700130 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: RM22.84845
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: RM24.43235
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: RM24.82750
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: RM24.82750
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: RM24.60175
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: RM26.12360
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: RM26.96695
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: RM26.51740
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: RM28.25790
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: RM29.43395
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: RM29.43395
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: RM28.65010
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: RM30.10475
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: RM30.99835
Datasheet
Image for 430700130 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

430700130

DigiKey Part Number
364-430700130-ND
Manufacturer
Manufacturer Product Number
430700130
Description
CONN BARRIER STRP 13CIRC 0.438"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
13 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
13
Number of Wire Entries
13
Pitch
0.438" (11.12mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
600V
Wire Gauge
12-22 AWG
Top Termination
Screws
Bottom Termination
PC Pin
Barrier Type
2 Wall (Dual)
Features
Flange
Color
-
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel; Through Hole, Right Angle
Operating Temperature
105°C
Material - Insulation
Polypropylene (PP)
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
200RM27.47265RM5,494.53
Unit Price without VAT:RM27.47265
Unit Price with VAT:RM30.21992