
TAJH476K010RNJ | |
|---|---|
DigiKey Part Number | 478-TAJH476K010RNJTR-ND - Tape & Reel (TR) 478-TAJH476K010RNJCT-ND - Cut Tape (CT) 478-TAJH476K010RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJH476K010RNJ |
Description | CAP TANT 47UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 |
Datasheet | Datasheet |
EDA/CAD Models | TAJH476K010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | H | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.82000 | RM6.82 |
| 10 | RM4.53900 | RM45.39 |
| 50 | RM3.63660 | RM181.83 |
| 100 | RM3.35770 | RM335.77 |
| 500 | RM2.88660 | RM1,443.30 |
| 1,000 | RM2.74078 | RM2,740.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.58680 | RM6,467.00 |
| 5,000 | RM2.49394 | RM12,469.70 |
| 7,500 | RM2.44742 | RM18,355.65 |
| 12,500 | RM2.39585 | RM29,948.12 |
| Unit Price without VAT: | RM6.82000 |
|---|---|
| Unit Price with VAT: | RM7.50200 |

