Din Rail C Section Slotted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW-192

DigiKey Part Number
SW-192-ND
Manufacturer
Manufacturer Product Number
SW-192
Description
DIN RAIL SLOTTED
Customer Reference
Detailed Description
Din Rail C Section Slotted
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Packaging
Bulk
Part Status
Obsolete
Type
C Section
Slotted/Unslotted
Slotted
Size
-
Length
-
Thickness
-
Material
-
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.