
T37000140 | |
|---|---|
DigiKey Part Number | 364-T37000140-ND |
Manufacturer | |
Manufacturer Product Number | T37000140 |
Description | CONN BARRIER STRP 14CIRC 0.375" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 14 | |
Number of Wire Entries | 14 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 3 Wall (Tri) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 105°C | |
Material - Insulation | Polypropylene (PP) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM55.87000 | RM55.87 |
| 10 | RM39.74300 | RM397.43 |
| 25 | RM35.27560 | RM881.89 |
| 50 | RM32.59080 | RM1,629.54 |
| 100 | RM30.42740 | RM3,042.74 |
| 250 | RM28.23340 | RM7,058.35 |
| 500 | RM26.98160 | RM13,490.80 |
| 1,000 | RM26.00676 | RM26,006.76 |
| Unit Price without VAT: | RM55.87000 |
|---|---|
| Unit Price with VAT: | RM61.45700 |


