
T38428050 | |
|---|---|
DigiKey Part Number | 364-T38428050-ND |
Manufacturer | |
Manufacturer Product Number | T38428050 |
Description | CONN BARRIER STRIP 5CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination Solder Turret, Insulated |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 5 | Mounting Type Chassis, Panel |
Number of Wire Entries 5 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFTW-5 | Curtis Industries | 167 | 364-CFTW-5-ND | RM58.86000 | Parametric Equivalent |
| T38221050 | Curtis Industries | 0 | 364-T38221050-ND | RM15.23460 | Parametric Equivalent |
| T38228050 | Curtis Industries | 0 | 364-T38228050-ND | RM15.81340 | Parametric Equivalent |
| T38421050 | Curtis Industries | 0 | 364-T38421050-ND | RM13.60680 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM14.30575 | RM2,861.15 |
| Unit Price without VAT: | RM14.30575 |
|---|---|
| Unit Price with VAT: | RM15.73633 |









