


CF25061D0R0-10-NH | |
|---|---|
DigiKey Part Number | 2987-CF25061D0R0-10-NHTR-ND - Tape & Reel (TR) 2987-CF25061D0R0-10-NHCT-ND - Cut Tape (CT) 2987-CF25061D0R0-10-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF25061D0R0-10-NH |
Description | CONN FFC FPC BOTTOM 6POS 1MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Flip Lock |
Manufacturer Cvilux USA | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Housing Material Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free |
Flat Flex Type FFC, FPC | Actuator Material Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 100V |
Number of Positions 6 | Operating Temperature -40°C ~ 105°C |
Pitch 0.039" (1.00mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 1A |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.087" (2.20mm) | Actuator Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 686106148922 | Würth Elektronik | 757 | 732-6017-1-ND | RM1.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM1.06400 | RM10.64 |
| 25 | RM0.99600 | RM24.90 |
| 50 | RM0.94880 | RM47.44 |
| 100 | RM0.90340 | RM90.34 |
| 250 | RM0.84664 | RM211.66 |
| 500 | RM0.80612 | RM403.06 |
| 1,000 | RM0.76755 | RM767.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.73091 | RM1,461.82 |
| 4,000 | RM0.69599 | RM2,783.96 |
| 6,000 | RM0.67636 | RM4,058.16 |
| 10,000 | RM0.65242 | RM6,524.20 |
| 14,000 | RM0.63712 | RM8,919.68 |
| 20,000 | RM0.62129 | RM12,425.80 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

