20 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
CF25201D0R0-10-NH-view2

CF25201D0R0-10-NH

DigiKey Part Number
2987-CF25201D0R0-10-NHTR-ND - Tape & Reel (TR)
2987-CF25201D0R0-10-NHCT-ND - Cut Tape (CT)
2987-CF25201D0R0-10-NHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CF25201D0R0-10-NH
Description
CONN FFC FPC BOTTOM 20POS 1MM RA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Flip Lock
Manufacturer
Cvilux USA
Cable End Type
Straight
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Tin
Part Status
Active
Housing Material
Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free
Flat Flex Type
FFC, FPC
Actuator Material
Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free
Mounting Type
Surface Mount, Right Angle
Features
Solder Retention, Zero Insertion Force (ZIF)
Connector/Contact Type
Contacts, Bottom
Voltage Rating
100V
Number of Positions
20
Operating Temperature
-40°C ~ 105°C
Pitch
0.039" (1.00mm)
Material Flammability Rating
UL94 V-0
Termination
Solder
Current Rating (Amps)
1A
FFC, FCB Thickness
0.30mm
Housing Color
Natural
Height Above Board
0.087" (2.20mm)
Actuator Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
686120148922Würth Elektronik1,365732-6025-1-NDRM6.79000Parametric Equivalent
In-Stock: 802
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.94000RM1.94
10RM1.65900RM16.59
25RM1.55640RM38.91
50RM1.48120RM74.06
100RM1.41050RM141.05
250RM1.32200RM330.50
500RM1.25870RM629.35
1,000RM1.19859RM1,198.59
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.14136RM2,282.72
4,000RM1.08686RM4,347.44
6,000RM1.05621RM6,337.26
10,000RM1.01884RM10,188.40
14,000RM0.99494RM13,929.16
20,000RM0.97023RM19,404.60
Manufacturers Standard Package
Unit Price without VAT:RM1.94000
Unit Price with VAT:RM2.13400