
CF4226FH0R0-05-NH | |
|---|---|
DigiKey Part Number | 2987-CF4226FH0R0-05-NHTR-ND - Tape & Reel (TR) 2987-CF4226FH0R0-05-NHCT-ND - Cut Tape (CT) 2987-CF4226FH0R0-05-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF4226FH0R0-05-NH |
Description | CONN FFC FPC 26POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 26 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.038" (0.97mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 0.79µin (0.02µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.56000 | RM1.56 |
| 10 | RM1.33600 | RM13.36 |
| 25 | RM1.25040 | RM31.26 |
| 50 | RM1.19080 | RM59.54 |
| 100 | RM1.13340 | RM113.34 |
| 250 | RM1.06248 | RM265.62 |
| 500 | RM1.01158 | RM505.79 |
| 1,000 | RM0.96325 | RM963.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM0.88172 | RM3,086.02 |
| 7,000 | RM0.83963 | RM5,877.41 |
| 10,500 | RM0.81596 | RM8,567.58 |
| 17,500 | RM0.78709 | RM13,774.07 |
| 24,500 | RM0.76863 | RM18,831.44 |
| 35,000 | RM0.74955 | RM26,234.25 |
| Unit Price without VAT: | RM1.56000 |
|---|---|
| Unit Price with VAT: | RM1.71600 |


