
CI4403S0000-NH | |
|---|---|
DigiKey Part Number | 2987-CI4403S0000-NH-ND |
Manufacturer | |
Manufacturer Product Number | CI4403S0000-NH |
Description | CONN RCPT HSG 3POS 1.25MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.09900 | RM0.99 |
| 25 | RM0.09000 | RM2.25 |
| 50 | RM0.08580 | RM4.29 |
| 100 | RM0.08200 | RM8.20 |
| 250 | RM0.07692 | RM19.23 |
| 500 | RM0.07320 | RM36.60 |
| 1,000 | RM0.06970 | RM69.70 |
| 2,500 | RM0.06534 | RM163.35 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |




