
CI4405M1HR0-NH | |
|---|---|
DigiKey Part Number | 2987-CI4405M1HR0-NHTR-ND - Tape & Reel (TR) 2987-CI4405M1HR0-NHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CI4405M1HR0-NH |
Description | 5 POS 1.25MM(.049) WIRE TO BOARD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.134" (3.40mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Halogen Free | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 125VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.85900 | RM8.59 |
| 100 | RM0.72810 | RM72.81 |
| 500 | RM0.64986 | RM324.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | RM0.60426 | RM845.96 |
| 2,800 | RM0.57540 | RM1,611.12 |
| 4,200 | RM0.55915 | RM2,348.43 |
| 7,000 | RM0.53936 | RM3,775.52 |
| 9,800 | RM0.52670 | RM5,161.66 |
| 14,000 | RM0.51361 | RM7,190.54 |
| 35,000 | RM0.48147 | RM16,851.45 |
| 70,000 | RM0.45851 | RM32,095.70 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |


