24 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm)
Part Number Breakdown CW

C4RXG-2436G

DigiKey Part Number
C4RXG-2436G-ND
Manufacturer
Manufacturer Product Number
C4RXG-2436G
Description
DIP CABLE - CDR24G/AE24G/X
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to Cable
Number of Positions
24
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Socket (0.6"), Board In
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM44.36000RM44.36
10RM34.07300RM340.73
25RM30.78240RM769.56
50RM28.55640RM1,427.82
100RM26.53590RM2,653.59
250RM24.15188RM6,037.97
500RM22.54524RM11,272.62
1,000RM21.09145RM21,091.45
Manufacturers Standard Package
Unit Price without VAT:RM44.36000
Unit Price with VAT:RM48.79600
Alternate Color
DIP CABLE - CDR24G/AE24M/X
In-Stock: 0
Unit Price: RM52.84000
Alternate Length
DIP CABLE - CDR24G/AE24G/X
In-Stock: 0
Unit Price: RM36.41000
DIP CABLE - CDR24G/AE24G/X
In-Stock: 0
Unit Price: RM39.60000