20 Position Female Connector Non Specified - Dual Edge Tin 0.100" (2.54mm) Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Female Connector Non Specified - Dual Edge Tin 0.100" (2.54mm) Blue
CWR-170-20-0203
CWR-170-20-0203

CWR-170-20-0203

DigiKey Part Number
CCE20S-ND
Manufacturer
Manufacturer Product Number
CWR-170-20-0203
Description
CONN EDGE DUAL FMALE 20POS 0.100
Customer Reference
Detailed Description
20 Position Female Connector Non Specified - Dual Edge Tin 0.100" (2.54mm) Blue
Datasheet
 Datasheet
EDA/CAD Models
CWR-170-20-0203 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
CW Industries
Mounting Type
Free Hanging (In-Line)
Series
Termination
IDC
Packaging
Bulk
Contact Material
Phosphor Bronze
Part Status
Obsolete
Contact Finish
Tin
Card Type
Non Specified - Dual Edge
Contact Finish Thickness
100.0µin (2.54µm)
Gender
Female
Contact Type
Cantilever
Number of Positions/Bay/Row
10
Color
Blue
Number of Positions
20
Operating Temperature
-55°C ~ 125°C
Card Thickness
0.032" ~ 0.070" (0.81mm ~ 1.78mm)
Material - Insulation
Thermoplastic
Number of Rows
2
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM16.98000RM16.98
10RM14.44000RM144.40
Unit Price without VAT:RM16.98000
Unit Price with VAT:RM18.67800