


DBT71210 | |
|---|---|
DigiKey Part Number | 725-1040-ND |
Manufacturer | |
Manufacturer Product Number | DBT71210 |
Description | RELAY REED SPST-NC 2A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NC (1 Form B) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DBT71210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NC (1 Form B) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 7000VAC, 7000VDC - Max | |
Coil Current | 50 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.25 VDC | |
Operate Time | 2 ms | |
Release Time | 3 ms | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | Tungsten (W) | |
Coil Resistance | 240 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM265.56000 | RM265.56 |
| 10 | RM253.02700 | RM2,530.27 |
| 50 | RM241.56140 | RM12,078.07 |
| 100 | RM234.46940 | RM23,446.94 |
| Unit Price without VAT: | RM265.56000 |
|---|---|
| Unit Price with VAT: | RM292.11600 |



