


CY14B104NA-BA45XI | |
|---|---|
DigiKey Part Number | 2156-CY14B104NA-BA45XI-ND |
Manufacturer | |
Manufacturer Product Number | CY14B104NA-BA45XI |
Description | IC NVSRAM 4MBIT PARALLEL 48FBGA |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 4Mbit Parallel 45 ns 48-FBGA (6x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-FBGA (6x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | RM394.00000 | RM1,182.00 |
| Unit Price without VAT: | RM394.00000 |
|---|---|
| Unit Price with VAT: | RM433.40000 |


