18 AWG Hook-Up Wire 19/30 Red 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2201/18RD-100

DigiKey Part Number
2201/18RD-100-ND
Manufacturer
Manufacturer Product Number
2201/18RD-100
Description
HOOK-UP STRND 18AWG RED 100'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 Red 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.070" (1.78mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1429
Features
Abrasion Resistant
Grade
-
Qualification
MIL-W-16878 Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1RM186.20000RM186.20
2RM177.24000RM354.48
3RM172.19000RM516.57
5RM166.00000RM830.00
7RM162.02429RM1,134.17
10RM157.89600RM1,578.96
25RM147.69000RM3,692.25
50RM140.33580RM7,016.79
100RM133.27640RM13,327.64
Manufacturers Standard Package
Unit Price without VAT:RM186.20000
Unit Price with VAT:RM204.82000